Part Details for LFXTAL085877RL3K by IQD Frequency Products
Overview of LFXTAL085877RL3K by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL085877RL3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7007
|
Newark | Crystal, 24Mhz, 9Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Iqd Frequency Products LFXTAL085877RL3K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3740 / $0.4870 | Buy Now |
Part Details for LFXTAL085877RL3K
LFXTAL085877RL3K CAD Models
LFXTAL085877RL3K Part Data Attributes:
|
LFXTAL085877RL3K
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL085877RL3K
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.4mm x 2.7mm x 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |