Part Details for LGU2G331MELC by Nichicon Corporation
Overview of LGU2G331MELC by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2G331MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6032
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 400V, 20%, Snap-In, Capacitance:330Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGU2G331MELC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 641 |
|
$3.7500 / $5.4100 | Buy Now |
DISTI #
493-2806-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
190 In Stock |
|
$3.2782 / $5.9000 | Buy Now |
DISTI #
647-LGU2G331MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c RoHS: Compliant | 568 |
|
$3.3400 / $5.6000 | Buy Now |
DISTI #
70188180
|
RS | Capacitor Aluminum Electrolytic Cap 330uF 400V 20% Snap-In 35X30mm, LGU Series | Nichicon LGU2G331MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 82 Weeks, 0 Days Container: Bulk | 272 |
|
$4.7600 / $5.6000 | Buy Now |
|
Future Electronics | GU Series 330 uF 400 V 105°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$3.2500 / $3.7600 | Buy Now |
DISTI #
77778432
|
Verical | Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1440mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 596 |
|
$4.4154 | Buy Now |
DISTI #
69265592
|
Verical | Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1440mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 521 |
|
$6.2500 / $10.9375 | Buy Now |
DISTI #
LGU2G331MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 200 In Stock |
|
$3.3100 / $4.5200 | Buy Now |
DISTI #
LGU2G331MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø35x30mm, ±20% Min Qty: 1 | 596 |
|
$3.2600 / $4.2400 | Buy Now |
DISTI #
LGU2G331MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: LGU2G331MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2G331MELC
LGU2G331MELC CAD Models
LGU2G331MELC Part Data Attributes
|
LGU2G331MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2G331MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2G331MELC
This table gives cross-reference parts and alternative options found for LGU2G331MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2G331MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA401VSN331MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2G331MELC vs ECHA401VSN331MA30M |
381LQ331M400A022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGU2G331MELC vs 381LQ331M400A022A+D |
400MXG330MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2G331MELC vs 400MXG330MOOESN35X30 |
400VXS330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2G331MELC vs 400VXS330MEFCSN35X30 |
EETED2G331LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2G331MELC vs EETED2G331LJ |
MAL209426331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2G331MELC vs MAL209426331E3 |
HL2G337M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGU2G331MELC vs HL2G337M35030HA |
NRLPW331M400V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGU2G331MELC vs NRLPW331M400V35X30SF |
400MXC330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2G331MELC vs 400MXC330MEFCSN35X30 |
381LQ331M400A022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGU2G331MELC vs 381LQ331M400A022+D |