Part Details for LH5420P-25 by Sharp Corp
Overview of LH5420P-25 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH5420P-25
LH5420P-25 CAD Models
LH5420P-25 Part Data Attributes
|
LH5420P-25
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5420P-25
Sharp Corp
FIFO, 512X36, Synchronous, MOS, PQFP132, 0.950 X 0.950 INCH, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.950 X 0.950 INCH, PLASTIC, QFP-132 | |
Reach Compliance Code | unknown | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Memory Density | 18432 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for LH5420P-25
This table gives cross-reference parts and alternative options found for LH5420P-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5420P-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3642L12PQF9 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH5420P-25 vs IDT72V3642L12PQF9 |
IDT72V3652L10PQF9 | FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH5420P-25 vs IDT72V3652L10PQF9 |
IDT72V3632L12PQF | Bi-Directional FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH5420P-25 vs IDT72V3632L12PQF |
SN74ALVC3641-10PQR | 1KX36 OTHER FIFO, 7.5ns, PQFP132, PLASTIC, BQFP-132 | Texas Instruments | LH5420P-25 vs SN74ALVC3641-10PQR |
723652L12PQFG | Bi-Directional FIFO, 2KX36, 8ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH5420P-25 vs 723652L12PQFG |
IDT72V3641L20PQFG | FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH5420P-25 vs IDT72V3641L20PQFG |
723651L20PQFI9 | FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH5420P-25 vs 723651L20PQFI9 |
723632L12PQF | PQFP-132, Tray | Integrated Device Technology Inc | LH5420P-25 vs 723632L12PQF |
SN74ACT3632-15PQG4 | 512 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 | Texas Instruments | LH5420P-25 vs SN74ACT3632-15PQG4 |
IDT72V3652L15PQF | Bi-Directional FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH5420P-25 vs IDT72V3652L15PQF |