Part Details for LL4937G by Taiwan Semiconductor
Overview of LL4937G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LL4937G
LL4937G CAD Models
LL4937G Part Data Attributes
|
LL4937G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LL4937G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for LL4937G
This table gives cross-reference parts and alternative options found for LL4937G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4937G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | LL4937G vs FR105 |
1N4937 | Rectifier Diode, | Taitron Components Inc | LL4937G vs 1N4937 |
BA158 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | LL4937G vs BA158 |
UF1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | LL4937G vs UF1005 |
10ELS6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | LL4937G vs 10ELS6 |
1N4937 | 1A, 600V, SILICON, SIGNAL DIODE | NXP Semiconductors | LL4937G vs 1N4937 |
10DF6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | LL4937G vs 10DF6 |
ERB44-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | LL4937G vs ERB44-06 |
HER106 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | LL4937G vs HER106 |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | LL4937G vs RGP10JZ |