Part Details for LLMGA322525T601NG by TAIYO YUDEN
Overview of LLMGA322525T601NG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLMGA322525T601NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLMGA322525T601NGCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 1210 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1367 / $0.3800 | Buy Now |
DISTI #
LLMGA322525T601NG
|
Avnet Americas | Ferrite Bead 600Ohm 3A 42Milliohms Wirewound 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: LLMGA322525T601NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
963-LLMGA322525T601N
|
Mouser Electronics | Ferrite Beads HI CURR 1210 600 OHMS 30% RoHS: Compliant | 0 |
|
$0.1270 / $0.1360 | Order Now |
|
Future Electronics | 600 Ohms 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1358 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1371 / $0.1642 | Buy Now |
DISTI #
LLMGA322525T601NG
|
Avnet Americas | Ferrite Bead 600Ohm 3A 42Milliohms Wirewound 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: LLMGA322525T601NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1723 | Buy Now |
Part Details for LLMGA322525T601NG
LLMGA322525T601NG CAD Models
LLMGA322525T601NG Part Data Attributes:
|
LLMGA322525T601NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLMGA322525T601NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.042 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 3 A | |
Width | 2.5 mm |
Alternate Parts for LLMGA322525T601NG
This table gives cross-reference parts and alternative options found for LLMGA322525T601NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLMGA322525T601NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBMGA322525T601NG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | LLMGA322525T601NG vs LBMGA322525T601NG |
LSMGA322525T601NG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | LLMGA322525T601NG vs LSMGA322525T601NG |