Part Details for LLQBA321818T221M by TAIYO YUDEN
Overview of LLQBA321818T221M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLQBA321818T221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQBA321818T221MTR-ND
|
DigiKey | FIXED IND 220UH 80MA 5.4 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0569 | Buy Now |
DISTI #
LLQBA321818T221M
|
Avnet Americas | Inductor Molded Wirewound 220uH 20% 796kHz Ferrite 80mA 1207 Emboss T/R - Tape and Reel (Alt: LLQBA321818T221M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0568 | Buy Now |
DISTI #
963-LLQBA321818T221M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 220uH20%, T&R RoHS: Compliant | 0 |
|
$0.0470 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0418 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0452 / $0.0578 | Buy Now |
Part Details for LLQBA321818T221M
LLQBA321818T221M CAD Models
LLQBA321818T221M Part Data Attributes:
|
LLQBA321818T221M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQBA321818T221M
TAIYO YUDEN
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1207 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.4 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |
Alternate Parts for LLQBA321818T221M
This table gives cross-reference parts and alternative options found for LLQBA321818T221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQBA321818T221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQBA321818T221M | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP | TAIYO YUDEN | LLQBA321818T221M vs LSQBA321818T221M |
LMQBA321818T221M | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP | TAIYO YUDEN | LLQBA321818T221M vs LMQBA321818T221M |
LBQBA321818T221M | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP | TAIYO YUDEN | LLQBA321818T221M vs LBQBA321818T221M |