Part Details for LLSRK020ID by Littelfuse Inc
Overview of LLSRK020ID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLSRK020ID
LLSRK020ID CAD Models
LLSRK020ID Part Data Attributes
|
LLSRK020ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LLSRK020ID
Littelfuse Inc
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LLSRK020ID
This table gives cross-reference parts and alternative options found for LLSRK020ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSRK020ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTD020ID | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LLSRK020ID vs JTD020ID |
KLDR020.TXP | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | LLSRK020ID vs KLDR020.TXP |
A6T20 | Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LLSRK020ID vs A6T20 |
A6K20R | Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LLSRK020ID vs A6K20R |
ATDR20 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LLSRK020ID vs ATDR20 |
LGD020 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | LLSRK020ID vs LGD020 |
FLSR020ID | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LLSRK020ID vs FLSR020ID |
KLDR020 | Electric Fuse | Littelfuse Inc | LLSRK020ID vs KLDR020 |
ATQR20 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | LLSRK020ID vs ATQR20 |
DLS-R-20 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | LLSRK020ID vs DLS-R-20 |