Part Details for LM111J-8-SMD by Texas Instruments
Overview of LM111J-8-SMD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part Details for LM111J-8-SMD
LM111J-8-SMD CAD Models
LM111J-8-SMD Part Data Attributes
|
LM111J-8-SMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111J-8-SMD
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM111J-8-SMD
This table gives cross-reference parts and alternative options found for LM111J-8-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J-8-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304SPX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, | Precision Monolithics Inc | LM111J-8-SMD vs M38510/10304SPX |
LM111N | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LM111J-8-SMD vs LM111N |
M38510/10304BPX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 | Micross Components | LM111J-8-SMD vs M38510/10304BPX |
M38510/10304BPA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | LM111J-8-SMD vs M38510/10304BPA |
M38510/10304SPA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, | Precision Monolithics Inc | LM111J-8-SMD vs M38510/10304SPA |
5962-8687701QPA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM111J-8-SMD vs 5962-8687701QPA |
LM111J-8-SMD | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | LM111J-8-SMD vs LM111J-8-SMD |
M38510/10304SPB | Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM111J-8-SMD vs M38510/10304SPB |
M38510/10304BPA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | LM111J-8-SMD vs M38510/10304BPA |
5962-8687701QPA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM111J-8-SMD vs 5962-8687701QPA |