Part Details for LM111J-8PQMLV by Texas Instruments
Overview of LM111J-8PQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM111J-8PQMLV
LM111J-8PQMLV CAD Models
LM111J-8PQMLV Part Data Attributes
|
LM111J-8PQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111J-8PQMLV
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM111J-8PQMLV
This table gives cross-reference parts and alternative options found for LM111J-8PQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J-8PQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111J-8PQMLV | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | National Semiconductor Corporation | LM111J-8PQMLV vs LM111J-8PQMLV |
M38510/10304BPA | Comparator, 1 Func, 4000uV Offset-Max, 640ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Fairchild Semiconductor Corporation | LM111J-8PQMLV vs M38510/10304BPA |
M38510/10304SPX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, | Precision Monolithics Inc | LM111J-8PQMLV vs M38510/10304SPX |
M38510/10304BPA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | LM111J-8PQMLV vs M38510/10304BPA |
LM111N | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | LM111J-8PQMLV vs LM111N |
5962-8687701QPA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM111J-8PQMLV vs 5962-8687701QPA |
5962-3810304BPX | IC COMPARATOR, 4000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | LM111J-8PQMLV vs 5962-3810304BPX |
5962P0052401QPA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERDIP-8 | Texas Instruments | LM111J-8PQMLV vs 5962P0052401QPA |
M38510/10304BPB | Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM111J-8PQMLV vs M38510/10304BPB |
5962-8687701QPA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | LM111J-8PQMLV vs 5962-8687701QPA |