Part Details for LM111J by National Semiconductor Corporation
Overview of LM111J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM111J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 8 Pin, Ceramic, DIP | 6 |
|
$10.5000 / $14.0000 | Buy Now |
Part Details for LM111J
LM111J CAD Models
LM111J Part Data Attributes
|
LM111J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM111J
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM111J
This table gives cross-reference parts and alternative options found for LM111J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM111J vs M38510/10304BCX |
LM111F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14 | Signetics | LM111J vs LM111F |
5962-3810304BCX | COMPARATOR, 4000 uV OFFSET-MAX, CDIP14 | Texas Instruments | LM111J vs 5962-3810304BCX |
LM111DB | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM111J vs LM111DB |
LM111D/883 | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, HERMETIC SEALED, DIP-14 | AMD | LM111J vs LM111D/883 |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM111J vs M38510/10304BCX |
LM211J | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM111J vs LM211J |
LM111D | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM111J vs LM111D |
M38510/10304BCB | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM111J vs M38510/10304BCB |
LM211J | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM111J vs LM211J |