Part Details for LM117HVHRLQMLV by Texas Instruments
Overview of LM117HVHRLQMLV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM117HVHRLQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2260 |
|
RFQ |
Part Details for LM117HVHRLQMLV
LM117HVHRLQMLV CAD Models
LM117HVHRLQMLV Part Data Attributes
|
LM117HVHRLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM117HVHRLQMLV
Texas Instruments
Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Length | 8.255 mm | |
Line Regulation-Max (%/V) | 0.04 | |
Load Regulation-Max(%) | 1.25% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 4.699 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Dose | 100k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 8.255 mm |
Alternate Parts for LM117HVHRLQMLV
This table gives cross-reference parts and alternative options found for LM117HVHRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117HVHRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117HVHRQMLV | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | LM117HVHRLQMLV vs LM117HVHRQMLV |
5962R0722901VXA | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | LM117HVHRLQMLV vs 5962R0722901VXA |
5962R0722961VXA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Rochester Electronics LLC | LM117HVHRLQMLV vs 5962R0722961VXA |