Part Details for LM124D by Fairchild Semiconductor Corporation
Overview of LM124D by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124D
LM124D CAD Models
LM124D Part Data Attributes:
|
LM124D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124D
Fairchild Semiconductor Corporation
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM124D
This table gives cross-reference parts and alternative options found for LM124D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124J-MPR | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM124D vs LM124J-MPR |
LM224J | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM124D vs LM224J |
LM124J/883 | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124D vs LM124J/883 |
LM124 | Operational Amplifier | National Semiconductor Corporation | LM124D vs LM124 |
LM124J/883C | QUAD OP-AMP, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM124D vs LM124J/883C |
LM124D/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM124D vs LM124D/883B |
LM224J | Quad, 32-V, 1.2-MHz op amp 14-CDIP -25 to 85 | Texas Instruments | LM124D vs LM224J |
LM224J | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124D vs LM224J |
LM124/BCA | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NXP Semiconductors | LM124D vs LM124/BCA |
LM124JB | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM124D vs LM124JB |