Part Details for LM161J/883C by Rochester Electronics LLC
Overview of LM161J/883C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM161J/883C
LM161J/883C CAD Models
LM161J/883C Part Data Attributes:
|
LM161J/883C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM161J/883C
Rochester Electronics LLC
Comparator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.9 mm | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 14 ns | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LM161J/883C
This table gives cross-reference parts and alternative options found for LM161J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM161J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM161J-SMD | IC COMPARATOR, 5000 uV OFFSET-MAX, 20 ns RESPONSE TIME, CDIP14, Comparator | National Semiconductor Corporation | LM161J/883C vs LM161J-SMD |
LM161J | IC COMPARATOR, 3000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM161J/883C vs LM161J |
LM161J-SMD | COMPARATOR, 5000uV OFFSET-MAX, 20ns RESPONSE TIME, CDIP14 | Texas Instruments | LM161J/883C vs LM161J-SMD |
LM161J/883B | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | LM161J/883C vs LM161J/883B |
LM161J/883 | IC COMPARATOR, 5000 uV OFFSET-MAX, CDIP14, Comparator | National Semiconductor Corporation | LM161J/883C vs LM161J/883 |
LM161J/883 | COMPARATOR, 5000uV OFFSET-MAX, CDIP14 | Texas Instruments | LM161J/883C vs LM161J/883 |
LM161J | COMPARATOR, 3000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM161J/883C vs LM161J |