Part Details for LM2111D/883B by Raytheon Semiconductor
Overview of LM2111D/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LM2111D/883B
LM2111D/883B CAD Models
LM2111D/883B Part Data Attributes
|
LM2111D/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2111D/883B
Raytheon Semiconductor
Comparator, 2 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM2111D/883B
This table gives cross-reference parts and alternative options found for LM2111D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2111D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111L | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20 | AMD | LM2111D/883B vs LM111L |
LM211N | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | LM2111D/883B vs LM211N |
LM311HB | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM2111D/883B vs LM311HB |
NJM311M-(TE3) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM2111D/883B vs NJM311M-(TE3) |
5962-9062702GX | Comparator, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Micross Components | LM2111D/883B vs 5962-9062702GX |
M38510/10304BHC | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Raytheon Semiconductor | LM2111D/883B vs M38510/10304BHC |
LM211JG | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LM2111D/883B vs LM211JG |
NJM311E(TE1) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, MINI, PLASTIC, EMP-8 | New Japan Radio Co Ltd | LM2111D/883B vs NJM311E(TE1) |
JM38510/10304BHA | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, DFP-10 | Rochester Electronics LLC | LM2111D/883B vs JM38510/10304BHA |
LM311-MWC | Differential Comparator With Strobes 0-WAFERSALE -40 to 85 | Texas Instruments | LM2111D/883B vs LM311-MWC |