Part Details for LM2426TE by National Semiconductor Corporation
Overview of LM2426TE by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2426TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2426TE-ND
|
DigiKey | VIDEO AMPLIFIER Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2515 In Stock |
|
$3.1500 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PZFM11 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2515 |
|
$2.7100 / $3.1900 | Buy Now |
Part Details for LM2426TE
LM2426TE CAD Models
LM2426TE Part Data Attributes
|
LM2426TE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2426TE
National Semiconductor Corporation
Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PZFM11
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 11 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES 7V TO 13V SUPPLY | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 180 V | |
Supply Voltage-Min (Vsup) | 130 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2426TE
This table gives cross-reference parts and alternative options found for LM2426TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2426TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2426TE | 1 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2426TE vs LM2426TE |
LM2426TE/NOPB | 1 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2426TE vs LM2426TE/NOPB |
LM2426TE/NOPB | Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PZFM11 | National Semiconductor Corporation | LM2426TE vs LM2426TE/NOPB |