-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM25576MHXCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 20HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$3.5911 / $6.5700 | Buy Now |
|
Rochester Electronics | LM25576 4.5V to 42V, 3A Step-Down DC/DC Switching Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 71 |
|
$3.3900 / $3.9900 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A 20TSSOP | 54600 |
|
$1.9410 / $2.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25576MHX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25576MHX
Texas Instruments
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25576MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25576MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25576MH/NOPB | 4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM25576MHX vs LM25576MH/NOPB |
LM25576MH | IC 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM25576MHX vs LM25576MH |
LM25576MHX/NOPB | 4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM25576MHX vs LM25576MHX/NOPB |
LM25576QMH/NOPB | 42V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM25576MHX vs LM25576QMH/NOPB |
LM25576QMH | SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | LM25576MHX vs LM25576QMH |
LM25576MH/NOPB | IC SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM25576MHX vs LM25576MH/NOPB |
LM25576MHX | IC 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM25576MHX vs LM25576MHX |