-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7155
|
Newark | Step-Down Regulator, Soic-14, Input Volt, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2574M-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6800 / $4.3300 | Buy Now |
DISTI #
LM2574M-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1648 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
926-LM2574M-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators 0.5A SD Vtg Reg RoHS: Compliant | 4817 |
|
$1.5500 / $3.2100 | Buy Now |
DISTI #
J56:1989_00064411
|
Arrow Electronics | Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 0.5A 14-Pin SOIC W Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2408 | Europe - 450 |
|
$1.6603 / $2.3453 | Buy Now |
DISTI #
LM2574M-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷37VDC, 0.5A Min Qty: 1 | 1594 |
|
$2.0300 / $3.0800 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷37VDC, 0.5A | 6025 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 0.5A 14SOIC | 49483 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 0.5A 14SOIC | 26527 |
|
$1.2820 / $1.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2574M-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2574M-ADJ/NOPB
Texas Instruments
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SMT-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2574M-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574M-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574M-ADJ | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | Texas Instruments | LM2574M-ADJ/NOPB vs LM2574M-ADJ |
LM2574MX-ADJ | SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125 | Texas Instruments | LM2574M-ADJ/NOPB vs LM2574MX-ADJ |
LM2574MX-ADJ/NOPB | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | Texas Instruments | LM2574M-ADJ/NOPB vs LM2574MX-ADJ/NOPB |