Part Details for LM2575T-ADJ/LF03 by Texas Instruments
Overview of LM2575T-ADJ/LF03 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575T-ADJ/LF03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2575T-ADJ/LF03-ND
|
DigiKey | IC REG BUCK ADJ 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1960 In Stock |
|
$2.0400 | Buy Now |
DISTI #
296-35122-5-ND
|
DigiKey | IC REG BUCK ADJ 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
150 In Stock |
|
$1.8216 / $3.7700 | Buy Now |
DISTI #
926-LM2575T-ADJ/LF03
|
Mouser Electronics | Switching Voltage Regulators 1A SD VTG Reg RoHS: Compliant | 2961 |
|
$1.7600 / $3.7700 | Buy Now |
|
Rochester Electronics | LM2575-N SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1960 |
|
$1.7500 / $2.0500 | Buy Now |
DISTI #
LM2575T-ADJ/LF03
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷37VDC, 1A, Ch: 1 Min Qty: 1 | 295 |
|
$2.5100 / $3.5900 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷37VDC, 1A | 12424 |
|
RFQ |
Part Details for LM2575T-ADJ/LF03
LM2575T-ADJ/LF03 CAD Models
LM2575T-ADJ/LF03 Part Data Attributes:
|
LM2575T-ADJ/LF03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575T-ADJ/LF03
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE 1.23V TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM2575T-ADJ/LF03
This table gives cross-reference parts and alternative options found for LM2575T-ADJ/LF03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575T-ADJ/LF03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575HVT-ADJ/LF03 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | Texas Instruments | LM2575T-ADJ/LF03 vs LM2575HVT-ADJ/LF03 |