Part Details for LM2587S-5.0/NOPB by Texas Instruments
Overview of LM2587S-5.0/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2587S-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7165
|
Newark | Switching Reg 5A 5.0V, Smd, 2587, Topology:Boost, Flyback, Input Voltage Min:4V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:5A, Output Voltage Nom.:5V, Switching Frequency:100Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2587S-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.4000 / $16.0200 | Buy Now |
DISTI #
LM2587S-5.0/NOPB-ND
|
DigiKey | IC REG MULT CONFIG 5V 5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
121 In Stock |
|
$7.9725 / $12.5900 | Buy Now |
DISTI #
926-LM2587S-50/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A Flyback Reg RoHS: Compliant | 97 |
|
$7.9700 / $12.5900 | Buy Now |
|
Rochester Electronics | LM2587 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 90 |
|
$7.3600 / $8.6600 | Buy Now |
|
Ameya Holding Limited | LM2587S-5.0/NOPB , 直流-直流转换器, 5A, 反激式, 0.1 MHz, 5针 TO-263封装 | 6252 |
|
RFQ | |
|
Chip1Cloud | IC REG MULTI CONFIG 5V 5A TO263 | 3900 |
|
RFQ | |
|
Perfect Parts Corporation | 246 |
|
RFQ |
Part Details for LM2587S-5.0/NOPB
LM2587S-5.0/NOPB CAD Models
LM2587S-5.0/NOPB Part Data Attributes:
|
LM2587S-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2587S-5.0/NOPB
Texas Instruments
4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2587S-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2587S-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2587S-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2587SX-5.0 | 9.5A SWITCHING REGULATOR, 125kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2587S-5.0/NOPB vs LM2587SX-5.0 |
LM2587S-5.0 | 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2587S-5.0/NOPB vs LM2587S-5.0 |