-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1944
|
Newark | Step-Down Regulator, To-263-5, Topology:, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2595S-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2400 / $6.8800 | Buy Now |
DISTI #
LM2595S-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
610 In Stock |
|
$2.8371 / $5.6500 | Buy Now |
DISTI #
926-LM2595S-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG RoHS: Compliant | 3247 |
|
$2.7600 / $5.6400 | Buy Now |
DISTI #
J56:1989_00014778
|
Arrow Electronics | Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 1.2V to 37V 1A 6-Pin(5+Tab) DDPAK Tube Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2347 | Europe - 180 |
|
$2.5490 / $4.2170 | Buy Now |
DISTI #
V99:2348_07269777
|
Arrow Electronics | Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 1.2V to 37V 1A 6-Pin(5+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 | Americas - 12 |
|
$2.7100 / $5.5590 | Buy Now |
DISTI #
LM2595S-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 1.2÷37VDC, 1A, Ch: 1 Min Qty: 1 | 0 |
|
$3.5800 / $5.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2595S-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2595S-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, SMT-5 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2595S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2595S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2595S-5.0 | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | National Semiconductor Corporation | LM2595S-ADJ/NOPB vs LM2595S-5.0 |
LM2595SX-ADJ | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595S-ADJ/NOPB vs LM2595SX-ADJ |
LM2595S-5.0/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595S-ADJ/NOPB vs LM2595S-5.0/NOPB |
LM2595S-5.0 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595S-ADJ/NOPB vs LM2595S-5.0 |
LM2595S-ADJ | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595S-ADJ/NOPB vs LM2595S-ADJ |
LM2595SX-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595S-ADJ/NOPB vs LM2595SX-ADJ/NOPB |
MIC4575-5.0BU | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | LM2595S-ADJ/NOPB vs MIC4575-5.0BU |
LM2595SX-5.0 | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2595S-ADJ/NOPB vs LM2595SX-5.0 |
LM2595SX-5.0/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595S-ADJ/NOPB vs LM2595SX-5.0/NOPB |
LM2595S-5.0/NOPB | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | National Semiconductor Corporation | LM2595S-ADJ/NOPB vs LM2595S-5.0/NOPB |