Part Details for LM2670SX-5.0EP by National Semiconductor Corporation
Overview of LM2670SX-5.0EP by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2670SX-5.0EP
LM2670SX-5.0EP CAD Models
LM2670SX-5.0EP Part Data Attributes
|
LM2670SX-5.0EP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2670SX-5.0EP
National Semiconductor Corporation
IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.64 mm |
Alternate Parts for LM2670SX-5.0EP
This table gives cross-reference parts and alternative options found for LM2670SX-5.0EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2670SX-5.0EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2675N-3.3/NOPB | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125 | Texas Instruments | LM2670SX-5.0EP vs LM2675N-3.3/NOPB |
LM2676S-ADJ/NOPB | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2670SX-5.0EP vs LM2676S-ADJ/NOPB |
LM2679SX-3.3 | SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, SMT-7 | Texas Instruments | LM2670SX-5.0EP vs LM2679SX-3.3 |
LM2670SX-ADJ/NOPB | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2670SX-5.0EP vs LM2670SX-ADJ/NOPB |
LM2670S-5.0/NOPB | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2670SX-5.0EP vs LM2670S-5.0/NOPB |
LM2676LD-3.3 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2670SX-5.0EP vs LM2676LD-3.3 |
LM2676S-5.0/NOPB | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2670SX-5.0EP vs LM2676S-5.0/NOPB |
LM2670T-5.0 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, ZFM7, TO-220, 7 PIN | Texas Instruments | LM2670SX-5.0EP vs LM2670T-5.0 |
LM2670SX-5.0 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | Texas Instruments | LM2670SX-5.0EP vs LM2670SX-5.0 |
LM2676T-3.3/NOPB | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-TO-220 -40 to 125 | Texas Instruments | LM2670SX-5.0EP vs LM2676T-3.3/NOPB |