Part Details for LM26LVCISD-050/NOPB by National Semiconductor Corporation
Overview of LM26LVCISD-050/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM26LVCISD-050/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM26LVCISD-050/NOPB-ND
|
DigiKey | LM26LV 1.6V-CAPABLE TEMPERATURE Min Qty: 478 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6300 | Buy Now |
|
Rochester Electronics | LM26LV 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points RoHS: Compliant Status: Active Min Qty: 1 | 12774 |
|
$0.5392 / $0.6344 | Buy Now |
Part Details for LM26LVCISD-050/NOPB
LM26LVCISD-050/NOPB CAD Models
LM26LVCISD-050/NOPB Part Data Attributes:
|
LM26LVCISD-050/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26LVCISD-050/NOPB
National Semiconductor Corporation
Sensor/Transducer, 6 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.016 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |