Part Details for LM26LVCISD-050 by National Semiconductor Corporation
Overview of LM26LVCISD-050 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM26LVCISD-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2881 |
|
RFQ |
Part Details for LM26LVCISD-050
LM26LVCISD-050 CAD Models
LM26LVCISD-050 Part Data Attributes
|
LM26LVCISD-050
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26LVCISD-050
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.50 X 2.20 MM, LLP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2.50 X 2.20 MM, LLP-6 | |
Reach Compliance Code | not_compliant | |
Accuracy-Max (Cel) | 2.3 Cel | |
Body Breadth | 2.2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for LM26LVCISD-050
This table gives cross-reference parts and alternative options found for LM26LVCISD-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26LVCISD-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26LVCISD-050/NOPB | ±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150 | Texas Instruments | LM26LVCISD-050 vs LM26LVCISD-050/NOPB |
LM26LVCISDX-050 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.50 X 2.20 MM, LLP-6 | National Semiconductor Corporation | LM26LVCISD-050 vs LM26LVCISDX-050 |
LM26LVCISD-050 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT | Texas Instruments | LM26LVCISD-050 vs LM26LVCISD-050 |
LM26LVCISDX-050 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT | Texas Instruments | LM26LVCISD-050 vs LM26LVCISDX-050 |