Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: LM2852XMXAX-3.3/NOPB

Total stock available through FindChips: 8,881
No results were found.

Reference Designs

  • Cyclone III-based DBM series - CYCLONE-3-DBM-REF - TI Tool Folder
    CYCLONE-3-DBM-REF?SYS-null-null-findchips-refdes-rd-null-wwe: The EBV designed Cyclone III development platform is targeted at processor applications. Its modular concept enables customers to pick a base board and add customized modules which extend the functionality.
  • Cyclone III-based DBM series
    CYCLONE-3-DBM-REF: The EBV designed Cyclone III development platform is targeted at processor applications. Its modular concept enables customers to pick a base board and add customized modules which extend the functionality.
  • Motionfire Motor Control Reference Design (FireDriver Module)
    MOTIONFIRE-MOTORCONTROL-REF: The FireDriver Module is a galvanically isolated plug-in power module which plugs onto the FireFighter platform. Each Module includes a Max-II CPLD and provides 24 phases or support for up to 12 motors. The 4-phase drivers provide up to 10A per phase at a DC bus voltage of 50VDC.
  • Cyclone III Starter Kit - CYCLONEIII-STARTER-REF - TI Tool Folder
    CYCLONEIII-STARTER-REF?SYS-null-null-findchips-refdes-rd-null-wwe: This EBV designed board is the ideal board to start first experiments based on Altera Cyclone III FGPAs.
  • Motionfire Motor Control Reference Design (FireDriver Module) - MOTIONFIRE-MOTORCONTROL-REF - TI Tool Folder
    MOTIONFIRE-MOTORCONTROL-REF?SYS-null-null-findchips-refdes-rd-null-wwe: The FireDriver Module is a galvanically isolated plug-in power module which plugs onto the FireFighter platform. Each Module includes a Max-II CPLD and provides 24 phases or support for up to 12 motors. The 4-phase drivers provide up to 10A per phase at a DC bus voltage of 50VDC.
  • Cyclone III Starter Kit
    CYCLONEIII-STARTER-REF: This EBV designed board is the ideal board to start first experiments based on Altera Cyclone III FGPAs.
Show All

Best Price for LM2852XMXAX-3.3/NOPB

?

8,881 Total stock available through FindChips:

1
5,000
0% Savings:
$3.1700
Rochester
$3.1700
Average
ECIA (NEDA) Authorized Distributor

National Semiconductor

Price $3.1700 Stock 3,881 Buy Now

Price Details for LM2852XMXAX-3.3/NOPB

?
Selected Stock: 1
Low Average High
Authorized $3.1700 $3.1700 $3.1700