Part Details for LM2901VDR2G by onsemi
Overview of LM2901VDR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2901VDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0562
|
Newark | Analogue Comparator, Quad, Differential, 4, 1.3 S, 3V To 36V, Soic, 14 Rohs Compliant: Yes |Onsemi LM2901VDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
LM2901VDR2GOSCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
315 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
LM2901VDR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: LM2901VDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
863-LM2901VDR2G
|
Mouser Electronics | Analog Comparators 3-36V Qud Comparator Extended Temp RoHS: Compliant | 0 |
|
$0.1460 / $0.4000 | Order Now |
DISTI #
V72:2272_07322943
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2129 Container: Cut Strips | Americas - 291 |
|
$0.1308 / $0.2248 | Buy Now |
DISTI #
70339750
|
RS | LM2901VDR2G Quad Comparator, CMOS, TTL O/P, 1.3us 3 - 36 V 14-Pin SOIC | ON Semiconductor LM2901VDR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 / $0.3970 | RFQ |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
60314639
|
Verical | Comparator Quad ±18V/36V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2129 | Americas - 291 |
|
$0.1308 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 1946 |
|
$0.1229 / $0.2835 | Buy Now |
Part Details for LM2901VDR2G
LM2901VDR2G CAD Models
LM2901VDR2G Part Data Attributes
|
LM2901VDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2901VDR2G
onsemi
Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM2901VDR2G
This table gives cross-reference parts and alternative options found for LM2901VDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901VDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901DBR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | LM2901VDR2G vs LM2901DBR |
LM2901D-T | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator | NXP Semiconductors | LM2901VDR2G vs LM2901D-T |
LM2901DG | Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 55-TUBE | onsemi | LM2901VDR2G vs LM2901DG |
LM2901VDR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM2901VDR2G vs LM2901VDR2 |
NCV2901DR2G | Comparator, Quad, Single Supply, 36V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | LM2901VDR2G vs NCV2901DR2G |
LM2901VDG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | LM2901VDR2G vs LM2901VDG |
LM2901MX/NOPB | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | LM2901VDR2G vs LM2901MX/NOPB |
LM2901IDR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Texas Instruments | LM2901VDR2G vs LM2901IDR |
LM2901VQDRQ1 | Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901VDR2G vs LM2901VQDRQ1 |
LM2901VD | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM2901VDR2G vs LM2901VD |