-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31657-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8750 In Stock |
|
$0.1673 / $0.5900 | Buy Now |
DISTI #
595-LM2901VQPWR
|
Mouser Electronics | Analog Comparators Quad Differential RoHS: Compliant | 3935 |
|
$0.1730 / $0.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1970 |
|
$0.2281 / $0.8775 | Buy Now |
|
Ameya Holding Limited | IC DIFF COMPARATOR QUAD 14-TSSOP | 59903 |
|
RFQ | |
|
Chip1Cloud | IC DIFF COMPARATOR QUAD 14-TSSOP | 10000 |
|
RFQ | |
|
Perfect Parts Corporation | 127024 |
|
RFQ | ||
|
Win Source Electronics | IC DIFF COMPARATOR QUAD 14-TSSOP | 53940 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901VQPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901VQPWR
Texas Instruments
Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2901VQPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901VQPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901PW | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VQPWR vs LM2901PW |
LM2901QPWRG4Q1 | Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VQPWR vs LM2901QPWRG4Q1 |
LM2901PWRG3 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VQPWR vs LM2901PWRG3 |
LM2901VQPWRG4 | Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VQPWR vs LM2901VQPWRG4 |
LM2901VQPWR | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, LEAD FREE, TSSOP-14 | ROHM Semiconductor | LM2901VQPWR vs LM2901VQPWR |
LM2901PWE4 | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VQPWR vs LM2901PWE4 |
NCV2901DTBR2G | Comparator, Quad, Single Supply, 36V, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | LM2901VQPWR vs NCV2901DTBR2G |
LM2901QPWRQ1 | Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VQPWR vs LM2901QPWRQ1 |
LM2901PWG4 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VQPWR vs LM2901PWG4 |
LM2901PWR | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VQPWR vs LM2901PWR |