Part Details for LM2903DB by Texas Instruments
Overview of LM2903DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2903DB
LM2903DB CAD Models
LM2903DB Part Data Attributes
|
LM2903DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903DB
Texas Instruments
DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM2903DB
This table gives cross-reference parts and alternative options found for LM2903DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903PW | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | Texas Instruments | LM2903DB vs LM2903PW |
NJM2903E | Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, MINI, PLASTIC, EMP-8 | New Japan Radio Co Ltd | LM2903DB vs NJM2903E |
LM2903NG | Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE | onsemi | LM2903DB vs LM2903NG |
NJM2903M | Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM2903DB vs NJM2903M |
LM2903MDA | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, UUC, DIE | Texas Instruments | LM2903DB vs LM2903MDA |
LM2903PE4 | Dual Differential Comparator 8-PDIP -40 to 125 | Texas Instruments | LM2903DB vs LM2903PE4 |
LM2903IN | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM2903DB vs LM2903IN |
LM2903VQDR | Dual Differential Comparator, Enhanced Voltage 8-SOIC -40 to 125 | Texas Instruments | LM2903DB vs LM2903VQDR |
LM2903IMX | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM2903DB vs LM2903IMX |
NJM2903M-(TE4) | Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM2903DB vs NJM2903M-(TE4) |