Part Details for LM29152T by HTC Korea
Overview of LM29152T by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM29152T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM29152T-ND
|
DigiKey | IC REG LINEAR ADJ 1.5A TO220-5 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
7870 In Stock |
|
$0.8000 | Buy Now |
DISTI #
LM29152T-TT
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷25V, 1.5A, TO220-5 Min Qty: 1 | 0 |
|
$0.6130 / $1.3700 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Adjustable Positive LDO Regulator,1.25VMin,26VMax,0.6V Dropout RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5860 | Buy Now |
|
CHIPMALL.COM LIMITED | TO-220-5 Linear Voltage Regulators (LDO) ROHS | 989 |
|
$0.4980 / $0.8774 | Buy Now |
Part Details for LM29152T
LM29152T CAD Models
LM29152T Part Data Attributes:
|
LM29152T
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM29152T
HTC Korea
Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM29152T
This table gives cross-reference parts and alternative options found for LM29152T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM29152T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5101-00E | Adjustable Positive LDO Regulator, 0.6V Dropout, CDSO10, CERAMIC, DFP-10 | Anaren Microwave | LM29152T vs MSK5101-00E |
MIC29152WD | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | LM29152T vs MIC29152WD |
MIC29152BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Micrel Inc | LM29152T vs MIC29152BT |
MIC29152WT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | LM29152T vs MIC29152WT |
MIC29152BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | LM29152T vs MIC29152BU |
MIC29152WU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | LM29152T vs MIC29152WU |
MIC29152WD | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | LM29152T vs MIC29152WD |
MSK5101-00H | Adjustable Positive LDO Regulator, 0.6V Dropout, CDSO10, DFP-10 | Anaren Microwave | LM29152T vs MSK5101-00H |
MIC29152BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | LM29152T vs MIC29152BU |
MSK5101-00 | Adjustable Positive LDO Regulator, 0.625V Dropout, CDSO10, DFP-10 | Anaren Microwave | LM29152T vs MSK5101-00 |