Part Details for LM311J-8 by Rochester Electronics LLC
Overview of LM311J-8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM311J-8
LM311J-8 CAD Models
LM311J-8 Part Data Attributes
|
LM311J-8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM311J-8
Rochester Electronics LLC
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM311J-8
This table gives cross-reference parts and alternative options found for LM311J-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311J-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP311PE4 | Low-power strobed differential comparator 8-PDIP 0 to 70 | Texas Instruments | LM311J-8 vs LP311PE4 |
LM311N8 | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Linear Technology | LM311J-8 vs LM311N8 |
CA311E | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | Harris Semiconductor | LM311J-8 vs CA311E |
LM311N | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM311J-8 vs LM311N |
LM311N | Voltage comparator with strobe | STMicroelectronics | LM311J-8 vs LM311N |
CA311E | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | Rochester Electronics LLC | LM311J-8 vs CA311E |
LM311V | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, Comparator | NXP Semiconductors | LM311J-8 vs LM311V |
LM311N | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | LM311J-8 vs LM311N |
LM311V | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDIP8 | Philips Semiconductors | LM311J-8 vs LM311V |
LM311N | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | AMD | LM311J-8 vs LM311N |