Part Details for LM311N-14 by NXP Semiconductors
Overview of LM311N-14 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM311N-14
LM311N-14 CAD Models
LM311N-14 Part Data Attributes:
|
LM311N-14
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM311N-14
NXP Semiconductors
IC COMPARATOR, PDIP14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM311N-14
This table gives cross-reference parts and alternative options found for LM311N-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311N-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311N-14 | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP14, DIP-14 | Rochester Electronics LLC | LM311N-14 vs LM311N-14 |
LM311N-14 | Comparator, 10000uV Offset-Max, BIPolar, PDIP14, | Signetics | LM311N-14 vs LM311N-14 |
LM311F | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14, | Signetics | LM311N-14 vs LM311F |
LM311J | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM311N-14 vs LM311J |
LM311F | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM311N-14 vs LM311F |
LM311N-14 | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM311N-14 vs LM311N-14 |
LM311N-14 | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP14, DIP-14, Comparator | National Semiconductor Corporation | LM311N-14 vs LM311N-14 |