Part Details for LM317H by Motorola Mobility LLC
Overview of LM317H by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317H
LM317H CAD Models
LM317H Part Data Attributes:
|
LM317H
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM317H
Motorola Mobility LLC
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM317H
This table gives cross-reference parts and alternative options found for LM317H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3 | Microchip Technology Inc | LM317H vs 7703405XX |
LM117H-883BR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM317H vs LM117H-883BR1 |
SG117T-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | Microchip Technology Inc | LM317H vs SG117T-883B |
LM117HRQMLV | Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 3-TO -55 to 125 | Texas Instruments | LM317H vs LM117HRQMLV |
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | TT Electronics Resistors | LM317H vs 7703405XX |
7703401XX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Micross Components | LM317H vs 7703401XX |
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | Micross Components | LM317H vs 7703405XX |
LM117H/883 | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 | Texas Instruments | LM317H vs LM117H/883 |
M38510/11703BXX | Adjustable Positive Standard Regulator, | Micross Components | LM317H vs M38510/11703BXX |
7703401XX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Linfinity Microelectronics | LM317H vs 7703401XX |