Part Details for LM317MABDT-1 by onsemi
Overview of LM317MABDT-1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317MABDT-1
LM317MABDT-1 CAD Models
LM317MABDT-1 Part Data Attributes:
|
LM317MABDT-1
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MABDT-1
onsemi
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM317MABDT-1
This table gives cross-reference parts and alternative options found for LM317MABDT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MABDT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MBDTT4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDT-1 vs LM317MBDTT4 |
LM317MBDTRK | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM317MABDT-1 vs LM317MBDTRK |
NCV317MABDTRKG | Linear Voltage Regulator, 0.5 A, Ultra-High PSRR Vout: 2%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | LM317MABDT-1 vs NCV317MABDTRKG |
LM317MABDT-1RK | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDT-1 vs LM317MABDT-1RK |
LM317MABDT-1T4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDT-1 vs LM317MABDT-1T4 |
LM317MABDT | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LM317MABDT-1 vs LM317MABDT |
LM317MADTT4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDT-1 vs LM317MADTT4 |
LM317MDT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | LM317MABDT-1 vs LM317MDT |
LM317MABDT-1RK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDT-1 vs LM317MABDT-1RK |
LM317MDT-1 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDT-1 vs LM317MDT-1 |