-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0650
|
Newark | Ana 500Ma Adjust Out Vreg Rohs Compliant: Yes |Onsemi LM317MABDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 | Buy Now |
DISTI #
41K9879
|
Newark | Ic, volt Regulator, adjustable,+1.2 To +37V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM317MABDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
81Y6440
|
Newark | Linear Volt Reg, 37V, 0.5A, To-252-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:500Ma, Output Rohs Compliant: Yes |Onsemi LM317MABDTRKG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2430 / $0.6340 | Buy Now |
DISTI #
LM317MABDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA DPAK Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
LM317MABDTRKG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LM317MABDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1435 / $0.1606 | Buy Now |
DISTI #
863-LM317MABDTRKG
|
Mouser Electronics | Linear Voltage Regulators 500mA ADJ 1.2-37V Positive RoHS: Compliant | 0 |
|
$0.2350 / $0.6200 | Order Now |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Quest Components | 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2 | 4 |
|
$1.9200 / $2.4000 | Buy Now |
DISTI #
LM317MABDTRKG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LM317MABDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1435 / $0.1606 | Buy Now |
DISTI #
LM317MABDTRKG
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.5A, DPAK, SMD Min Qty: 1 | 0 |
|
$0.2050 / $0.7550 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MABDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MABDTRKG
onsemi
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-4 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1998-06-02 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for LM317MABDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MABDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MDT-1T4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDTRKG vs LM317MDT-1T4 |
LM317MDTXM | Linear Voltage Regulator, Positive, Adjustable Output, 500 mA, 2500-REEL | onsemi | LM317MABDTRKG vs LM317MDTXM |
LM317MBDT-1T4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDTRKG vs LM317MBDT-1T4 |
LM317MABDT-1T4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDTRKG vs LM317MABDT-1T4 |
LM317MDT-1RK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | onsemi | LM317MABDTRKG vs LM317MDT-1RK |
NCV317MBDTG | Linear Voltage Regulator, 0.5 A, Ultra-High PSRR Vout: 4%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | LM317MABDTRKG vs NCV317MBDTG |
LM317MADT-1RK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTRKG vs LM317MADT-1RK |
LM317MBDTRK | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM317MABDTRKG vs LM317MBDTRK |
LM317MDT-1 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTRKG vs LM317MDT-1 |
LM317ML-TN3-R | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2, LEAD FREE, TO-252, 3 PIN | Unisonic Technologies Co Ltd | LM317MABDTRKG vs LM317ML-TN3-R |