Part Details for LM324ADTBR2 by onsemi
Overview of LM324ADTBR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM324ADTBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC OPAMP GP 1MHZ 14TSSOP | 2969 |
|
RFQ | |
|
Chip1Cloud | Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP | 6540 |
|
RFQ |
Part Details for LM324ADTBR2
LM324ADTBR2 CAD Models
LM324ADTBR2 Part Data Attributes:
|
LM324ADTBR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324ADTBR2
onsemi
QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 4.4 mm |
Alternate Parts for LM324ADTBR2
This table gives cross-reference parts and alternative options found for LM324ADTBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADTBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPV324MT | QUAD OP-AMP, 10000uV OFFSET-MAX, 0.152MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LM324ADTBR2 vs LPV324MT |
LPV324MT/NOPB | Quad, 5-V, 152-kHz, low quiescent current (7.5-µA), RRO operational amplifier 14-TSSOP -40 to 85 | Texas Instruments | LM324ADTBR2 vs LPV324MT/NOPB |
LPV324MTX/NOPB | Quad, 5-V, 152-kHz, low quiescent current (7.5-µA), RRO operational amplifier 14-TSSOP -40 to 85 | Texas Instruments | LM324ADTBR2 vs LPV324MTX/NOPB |