Part Details for LM340S-5.0/NOPB by National Semiconductor Corporation
Overview of LM340S-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM340S-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 208 |
|
RFQ | ||
DISTI #
SMC-LM340S-5.0/NOPB
|
Sensible Micro Corporation | Ic: Voltage Regulator, Linear Technology RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1106 Container: Tubes | 39 |
|
$1.0320 | RFQ |
DISTI #
SMC-LM340S-5.0/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LM340S-5.0/NOPB
LM340S-5.0/NOPB CAD Models
LM340S-5.0/NOPB Part Data Attributes
|
LM340S-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM340S-5.0/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 8.6 mm |
Alternate Parts for LM340S-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM340S-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340S-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340SX-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-5.0/NOPB vs LM340SX-5.0 |
LM340S-5.0/NOPB | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM340S-5.0/NOPB vs LM340S-5.0/NOPB |
LM340S-5.0 | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 70 | Texas Instruments | LM340S-5.0/NOPB vs LM340S-5.0 |
LM340SX-5.0 | 5V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Rochester Electronics LLC | LM340S-5.0/NOPB vs LM340SX-5.0 |
LM340SX-5.0/NOPB | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM340S-5.0/NOPB vs LM340SX-5.0/NOPB |
UA7805CKTER | 5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, PFM-3 | Rochester Electronics LLC | LM340S-5.0/NOPB vs UA7805CKTER |
LM340SX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-5.0/NOPB vs LM340SX-5.0/NOPB |
LM340S-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-5.0/NOPB vs LM340S-5.0 |