-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9558-5-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1669 In Stock |
|
$0.3727 / $0.9200 | Buy Now |
DISTI #
2156-LM385BLP-1-2-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
799 In Stock |
|
$0.4000 | Buy Now |
DISTI #
595-LM385BLP-1-2
|
Mouser Electronics | Voltage References 1.2V Micro Pwr RoHS: Compliant | 19324 |
|
$0.4200 / $0.9200 | Buy Now |
|
Rochester Electronics | LM385B-1.2 Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 799 |
|
$0.3397 / $0.3996 | Buy Now |
DISTI #
LM385BLP-1-2
|
TME | IC: voltage reference source, 1.235V, ±1%, TO92, bulk, 20mA Min Qty: 3 | 306 |
|
$0.5900 / $0.9500 | Buy Now |
|
Ameya Holding Limited | Micropower Voltage References | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BLP-1-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BLP-1-2
Texas Instruments
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM385BLP-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BLP-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BXZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BLP-1-2 vs LM385BXZ-1.2 |
LM385Z-1.2/T4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BLP-1-2 vs LM385Z-1.2/T4 |
LM385BZ-1.2RAG | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385BLP-1-2 vs LM385BZ-1.2RAG |
LM385BLPE3-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BLP-1-2 vs LM385BLPE3-1-2 |
LM385Z-1.2/T4 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3 | National Semiconductor Corporation | LM385BLP-1-2 vs LM385Z-1.2/T4 |
LM385Z-1.2RM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BLP-1-2 vs LM385Z-1.2RM |
LM385BZ-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BLP-1-2 vs LM385BZ-1.2 |
LM385BXZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BLP-1-2 vs LM385BXZ-1.2X |
LM385Z-1.2RP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BLP-1-2 vs LM385Z-1.2RP |
LM385LPRE3-1-2 | 1.235-V, 2%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BLP-1-2 vs LM385LPRE3-1-2 |