-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM4040A10IDBZTCT-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
193 In Stock |
|
$2.0633 / $4.1100 | Buy Now |
DISTI #
595-LM4040A10IDBZT
|
Mouser Electronics | Voltage References 10-V Prec Micropower Shunt .1% accuracy RoHS: Compliant | 33 |
|
$2.0600 / $4.1100 | Buy Now |
DISTI #
LM4040A10IDBZT
|
TME | IC: voltage reference source, 10V, ±0.1%, SOT23, reel,tape, 15mA Min Qty: 1 | 0 |
|
$2.6300 / $3.6900 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 10V SOT23-3 | 12860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040A10IDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040A10IDBZT
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040A10IDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040A10IDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040A10IDBZTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040A10IDBZT vs LM4040A10IDBZTG4 |
LM4040A10IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040A10IDBZT vs LM4040A10IDBZRG4 |