-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17939-1-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11389 In Stock |
|
$0.3086 / $0.7200 | Buy Now |
DISTI #
595-LM4040C25QDBZR
|
Mouser Electronics | Voltage References 2.5-V Precision Mcrpwr Shunt .5% acc RoHS: Compliant | 4584 |
|
$0.3030 / $0.8300 | Buy Now |
DISTI #
J56:1989_00097901
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2333 | Europe - 3000 |
|
$0.2925 / $0.3395 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
LM4040C25QDBZR
|
TME | IC: voltage reference source, 2.5V, ±0.5%, SOT23, reel,tape, 15mA Min Qty: 1 | 0 |
|
$0.5870 / $0.8220 | RFQ |
|
Win Source Electronics | IC VREF SHUNT 2.5V SOT23-3 | 19082 |
|
$0.3429 / $0.4428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040C25QDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040C25QDBZR
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.512 V | |
Output Voltage-Min | 2.487 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040C25QDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040C25QDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX4040M-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, LEAD FREE, TO-263AB, SOT-23, 3 PIN | Exar Corporation | LM4040C25QDBZR vs SPX4040M-L-2.5/TR |
LM4040B25IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040C25QDBZR vs LM4040B25IDBZRG4 |
LM4040AYM3-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3 | Micrel Inc | LM4040C25QDBZR vs LM4040AYM3-2.5 |
SPX4040AM-2.5-L | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, LEAD FREE, TO-236, SOT-23, 3 PIN | MaxLinear Inc | LM4040C25QDBZR vs SPX4040AM-2.5-L |
LM4040CEM3-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4040C25QDBZR vs LM4040CEM3-2.5 |
SPX4040AM-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, TO-263AB, SOT-23, 3 PIN | Exar Corporation | LM4040C25QDBZR vs SPX4040AM-2.5/TR |
LM4040CSK-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Semtech Corporation | LM4040C25QDBZR vs LM4040CSK-2.5 |
ZR40401F25TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | LM4040C25QDBZR vs ZR40401F25TA |
ZR40401F25TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4040C25QDBZR vs ZR40401F25TC |
SPX4040M-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, TO-236, SOT-23, 3 PIN | Sipex Corporation | LM4040C25QDBZR vs SPX4040M-2.5 |