Datasheets
LM4040CIM-5.0X by: Texas Instruments

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8

Part Details for LM4040CIM-5.0X by Texas Instruments

Overview of LM4040CIM-5.0X by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Healthcare Medical Imaging

Part Details for LM4040CIM-5.0X

LM4040CIM-5.0X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4040CIM-5.0X Part Data Attributes

LM4040CIM-5.0X Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4040CIM-5.0X Texas Instruments 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.058 V
Output Voltage-Min 4.942 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 15 mA
Surface Mount YES
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL
Trim/Adjustable Output NO

Alternate Parts for LM4040CIM-5.0X

This table gives cross-reference parts and alternative options found for LM4040CIM-5.0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CIM-5.0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4040BIM-5.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040CIM-5.0X vs LM4040BIM-5.0X
LM4040CIM-5.0 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation LM4040CIM-5.0X vs LM4040CIM-5.0
ZR40402N850TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040CIM-5.0X vs ZR40402N850TC
ZR40401N850TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040CIM-5.0X vs ZR40401N850TC
ZR40401N850TA Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, SO-8 Diodes Incorporated LM4040CIM-5.0X vs ZR40401N850TA
LM4040DIM-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LM4040CIM-5.0X vs LM4040DIM-5.0
LM4040CIM-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040CIM-5.0X vs LM4040CIM-5.0
LM4040DIM-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040CIM-5.0X vs LM4040DIM-5.0
LM4040AIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040CIM-5.0X vs LM4040AIMX-5.0
ZR40401N850TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc LM4040CIM-5.0X vs ZR40401N850TC
Part Number Description Manufacturer Compare
ZR40402N841TC Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040CIM-5.0X vs ZR40402N841TC
ZR40402N850TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040CIM-5.0X vs ZR40402N850TA
LT1004IDRE4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LM4040CIM-5.0X vs LT1004IDRE4-1-2
LM4040AIM-4.1T&R Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8, SOIC-8 Micrel Inc LM4040CIM-5.0X vs LM4040AIM-4.1T&R
LM4040CIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040CIM-5.0X vs LM4040CIMX-5.0
LM4040DIM-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040CIM-5.0X vs LM4040DIM-5.0
LT1004MDR-1-2 Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 Texas Instruments LM4040CIM-5.0X vs LT1004MDR-1-2
REF1004I-1.2/2K5 Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Burr-Brown Corp LM4040CIM-5.0X vs REF1004I-1.2/2K5
LT1004CDR-1-2E4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LM4040CIM-5.0X vs LT1004CDR-1-2E4
LM4040CIM-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LM4040CIM-5.0X vs LM4040CIM-4.1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040CIM-5.0X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040CIM-5.0X by Texas Instruments

  • Please alert me when LM4040CIM-5.0X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4040CIM-5.0X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040CIM-5.0X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4040CIM-5.0X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040CIM-5.0X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040CIM-5.0X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: