Part Details for LM4040D25ILP by Texas Instruments
Overview of LM4040D25ILP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4040D25ILP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7193
|
Newark | Voltage Ref, Shunt, 2.5V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage:2.5V, Initial Accuracy:1%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040D25ILP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$1.1500 / $1.5500 | Buy Now |
DISTI #
2156-LM4040D25ILP-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
296-31369-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
763 In Stock |
|
$0.3862 / $0.7200 | Buy Now |
DISTI #
595-LM4040D25ILP
|
Mouser Electronics | Voltage References 2.5-V Precision Micropower Shunt RoHS: Compliant | 610 |
|
$0.3860 / $0.7200 | Buy Now |
|
Rochester Electronics | LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.3830 / $0.4506 | Buy Now |
DISTI #
LM4040D25ILP
|
TME | IC: voltage reference source, 2.5V, ±1%, TO92, bulk, 15mA Min Qty: 1 | 973 |
|
$0.6600 / $1.0500 | Buy Now |
|
Ameya Holding Limited | LM4040D25ILP 电压参考, 额定电压2.5V, 1%精确度, 80μA, 3针 TO-92封装 | 11500 |
|
RFQ |
Part Details for LM4040D25ILP
LM4040D25ILP CAD Models
LM4040D25ILP Part Data Attributes
|
LM4040D25ILP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040D25ILP
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM4040D25ILP
This table gives cross-reference parts and alternative options found for LM4040D25ILP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040D25ILP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040BIZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040D25ILP vs LM4040BIZ-2.5 |
LM4040CIZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040D25ILP vs LM4040CIZ-2.5 |
SPX4040N-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LM4040D25ILP vs SPX4040N-2.5 |
LM4040AIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D25ILP vs LM4040AIZ-2.5 |
LM4040DIZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040D25ILP vs LM4040DIZ-2.5 |
LM4040DIZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D25ILP vs LM4040DIZ-2.5X |
LM4040BIZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D25ILP vs LM4040BIZ-2.5X |
SPX4040AN-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | LM4040D25ILP vs SPX4040AN-L-2.5/TR |
LM4040BIZ-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | LM4040D25ILP vs LM4040BIZ-2.5/NOPB |
LM4040C25ILPM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4040D25ILP vs LM4040C25ILPM |