-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2240 |
|
$2.0250 / $4.0500 | Buy Now | |
|
Chip1Cloud | IC VREF SHUNT 1.225V SOT23 | 38500 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT 1.225V SOT23 | 39753 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041C12IDBZRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041C12IDBZRG4
Texas Instruments
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.231 V | |
Output Voltage-Min | 1.219 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.225 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041C12IDBZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041C12IDBZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041C12QDBZTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4041C12IDBZRG4 vs LM4041C12QDBZTG4 |
LM4041CEM3-1.2 | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041C12IDBZRG4 vs LM4041CEM3-1.2 |
LM4041C12IDBZT | 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 | Texas Instruments | LM4041C12IDBZRG4 vs LM4041C12IDBZT |
LM4041CEM3-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041C12IDBZRG4 vs LM4041CEM3-1.2X |
LM4041CIM3-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4041C12IDBZRG4 vs LM4041CIM3-1.2 |
LM4041CEM3X-1.2 | TWO TERM VOLTAGE REFERENCE | Texas Instruments | LM4041C12IDBZRG4 vs LM4041CEM3X-1.2 |
LM4041CYM3-1.2TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | LM4041C12IDBZRG4 vs LM4041CYM3-1.2TR |
LM4041CIM3X-1.2 | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041C12IDBZRG4 vs LM4041CIM3X-1.2 |
LM4041CIM3-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4041C12IDBZRG4 vs LM4041CIM3-1.2 |
LM4041QCEM3X-1.2NO | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041C12IDBZRG4 vs LM4041QCEM3X-1.2NO |