Part Details for LM4050AIM3-2.0 by Texas Instruments
Overview of LM4050AIM3-2.0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4050AIM3-2.0
LM4050AIM3-2.0 CAD Models
LM4050AIM3-2.0 Part Data Attributes
|
LM4050AIM3-2.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050AIM3-2.0
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
Alternate Parts for LM4050AIM3-2.0
This table gives cross-reference parts and alternative options found for LM4050AIM3-2.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AIM3-2.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050QBEM3X2.0/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AIM3-2.0 vs LM4050QBEM3X2.0/NOPB |
LM4050QAIM3-2.0/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4050AIM3-2.0 vs LM4050QAIM3-2.0/NOPB |
LM4050CEM3-2.1+T | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4050AIM3-2.0 vs LM4050CEM3-2.1+T |
LM4050QAEM3X2.0 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AIM3-2.0 vs LM4050QAEM3X2.0 |
LM4050BEM3X-2.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050AIM3-2.0 vs LM4050BEM3X-2.0 |
LM4050QAIM3X2.0 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AIM3-2.0 vs LM4050QAIM3X2.0 |
TL4050A20QDBZT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, SOT-23, 3 PIN | Texas Instruments | LM4050AIM3-2.0 vs TL4050A20QDBZT |
LM4050CEM3-2.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050AIM3-2.0 vs LM4050CEM3-2.0 |
LM4050AEM3-2.1 | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4050AIM3-2.0 vs LM4050AEM3-2.1 |
LM4050CEX3-2.1 | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | LM4050AIM3-2.0 vs LM4050CEX3-2.1 |