-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-W, stereo, 9- to 32-V, analog input Class-AB audio amplifier 7-DDPAK/TO-263 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44782-ND
|
DigiKey | IC AMP CLASS AB STER 11W TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3418 In Stock |
|
$1.4086 / $2.9200 | Buy Now |
DISTI #
926-LM4752TS/NOPB
|
Mouser Electronics | Audio Amplifiers STEREO 11W AUDIO PWR AMP RoHS: Compliant | 0 |
|
$0.7700 / $2.0600 | Order Now |
DISTI #
J56:1989_00058358
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 7W Class-AB 8-Pin(7+Tab) TO-263 Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 | Europe - 2 |
|
$0.5638 / $1.1981 | Buy Now |
|
Ameya Holding Limited | LM4752TS/NOPB AB 类 立体声 音频放大器, +85 °C, 8引脚 TO-263封装 | 1251 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 11W AB TO263-7 | 2238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4752TS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4752TS/NOPB
Texas Instruments
11-W, stereo, 9- to 32-V, analog input Class-AB audio amplifier 7-DDPAK/TO-263 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-220AB | |
Package Description | SOP, SMSIP7H,.55,50TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 65 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 11 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.79 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM4752TS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4752TS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4752TS | IC 7 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO7, TO-263, 7 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4752TS/NOPB vs LM4752TS |