-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4766TF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4766TF/NOPB
Texas Instruments
Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LM4766TF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4766TF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4766T/NOPB | IC 40 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4766TF/NOPB vs LM4766T/NOPB |
LM4766T/LF15 | AUDIO AMPLIFIER | Texas Instruments | LM4766TF/NOPB vs LM4766T/LF15 |
LM4766T/NOPB | Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70 | Texas Instruments | LM4766TF/NOPB vs LM4766T/NOPB |
LM4766T | IC 40 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4766TF/NOPB vs LM4766T |
LM4766TF | 30W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, ISOLATED, PLASTIC, TO-220, 15 PIN | Texas Instruments | LM4766TF/NOPB vs LM4766TF |