Part Details for LM4853LD by Texas Instruments
Overview of LM4853LD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM4853LD
LM4853LD CAD Models
LM4853LD Part Data Attributes:
|
LM4853LD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4853LD
Texas Instruments
0.3W, 2 CHANNEL, AUDIO AMPLIFIER, DSO14, 0.118 INCH, 0.80 MM PITCH, LLP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC14,.16,20 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XDSO-N14 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4 mm |
Alternate Parts for LM4853LD
This table gives cross-reference parts and alternative options found for LM4853LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4853LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4853LDX | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, DSO14, 0.118 INCH, 0.80 MM PITCH, LLP-14 | Texas Instruments | LM4853LD vs LM4853LDX |
LM4853LD/NOPB | 300-mW, stereo, 1.5-W mono, analog input Class-AB audio amplifier 14-WSON -40 to 85 | Texas Instruments | LM4853LD vs LM4853LD/NOPB |
LM4853LD/NOPB | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, DSO14, 0.118 INCH, 0.80 MM PITCH, LLP-14, Audio/Video Amplifier | National Semiconductor Corporation | LM4853LD vs LM4853LD/NOPB |