Part Details for LM4873MTE-1 by National Semiconductor Corporation
Overview of LM4873MTE-1 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4873MTE-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 3W, 2 Channel(s), 1 Func, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15132 |
|
$2.2100 / $2.6100 | Buy Now |
|
Sense Electronic Company Limited | TSSOP | 2295 |
|
RFQ |
Part Details for LM4873MTE-1
LM4873MTE-1 CAD Models
LM4873MTE-1 Part Data Attributes:
|
LM4873MTE-1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4873MTE-1
National Semiconductor Corporation
Audio Amplifier, 3W, 2 Channel(s), 1 Func, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 9.70 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-28 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM4873MTE-1
This table gives cross-reference parts and alternative options found for LM4873MTE-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4873MTE-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4873MTE-1/NOPB | 3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO28, 9.70 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-28 | Texas Instruments | LM4873MTE-1 vs LM4873MTE-1/NOPB |
LM4873MTE-1 | 3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO28, 9.70 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-28 | Texas Instruments | LM4873MTE-1 vs LM4873MTE-1 |
LM4873MTEX-1 | 3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO28, 9.70 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-28 | Texas Instruments | LM4873MTE-1 vs LM4873MTEX-1 |