-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38132-1-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3306 / $0.8800 | Buy Now |
DISTI #
926-LM4889MMX/NOPB
|
Mouser Electronics | Audio Amplifiers 1 Watt Audio Power Amplifier 8-VSSOP -40 to 85 RoHS: Compliant | 2000 |
|
$0.3410 / $0.8700 | Buy Now |
|
Bristol Electronics | 518 |
|
RFQ | ||
|
Rochester Electronics | LM4889 1 Watt Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.3273 / $0.3850 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1W MONO 8VSSOP | 175222 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 1W MONO 8VSSOP | 22870 |
|
$0.5470 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4889MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4889MMX/NOPB
Texas Instruments
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 93 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4889MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4889MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4889MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4889MMX/NOPB vs LM4889MM/NOPB |
NCP2890DMR2 | 1.08W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MICRO-8 | onsemi | LM4889MMX/NOPB vs NCP2890DMR2 |
PA4990G-SM2-R | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | LM4889MMX/NOPB vs PA4990G-SM2-R |
LM4889MMX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | LM4889MMX/NOPB vs LM4889MMX |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | LM4889MMX/NOPB vs LM4889MM |
PA4990L-SM2-R | Audio Amplifier, | Unisonic Technologies Co Ltd | LM4889MMX/NOPB vs PA4990L-SM2-R |
NCV2890DMR2G | IC 1.08 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, MICRO-8, Audio/Video Amplifier | onsemi | LM4889MMX/NOPB vs NCV2890DMR2G |
TS4990IST | 1.2 W audio power amplifier with active low standby mode | STMicroelectronics | LM4889MMX/NOPB vs TS4990IST |
PA4990-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | LM4889MMX/NOPB vs PA4990-SM1-R |
TS421IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | LM4889MMX/NOPB vs TS421IST |