Part Details for LM4F132H5QD by Texas Instruments
Overview of LM4F132H5QD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4F132H5QD
LM4F132H5QD CAD Models
LM4F132H5QD Part Data Attributes
|
LM4F132H5QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4F132H5QD
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 10 mm | |
Number of I/O Lines | 105 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM4F132H5QD
This table gives cross-reference parts and alternative options found for LM4F132H5QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4F132H5QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4F132H5QDFIGR | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, ROHS COMPLIANT, PLASTIC, LQFP-144 | Texas Instruments | LM4F132H5QD vs LM4F132H5QDFIGR |
LM4F232H5QD | RISC MICROCONTROLLER | Texas Instruments | LM4F132H5QD vs LM4F232H5QD |
LM4F232H5QDFIG | RISC MICROCONTROLLER | Texas Instruments | LM4F132H5QD vs LM4F232H5QDFIG |
LM4F232H5QDFIGR | RISC MICROCONTROLLER | Texas Instruments | LM4F132H5QD vs LM4F232H5QDFIGR |