Part Details for LM5117PSQX/NOPB by Texas Instruments
Overview of LM5117PSQX/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5117PSQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51312-1-ND
|
DigiKey | IC REG CTRLR BUCK 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7309 / $5.4400 | Buy Now |
DISTI #
595-LM5117PSQX/NOPB
|
Mouser Electronics | Switching Controllers Wide Input Range Sync Buck Cntlr RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 24WQFN | 81501 |
|
RFQ | |
|
NexGen Digital | 20000 |
|
RFQ | ||
|
Win Source Electronics | IC REG CTRLR BUCK 24WQFN / Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4) | 95846 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for LM5117PSQX/NOPB
LM5117PSQX/NOPB CAD Models
LM5117PSQX/NOPB Part Data Attributes:
|
LM5117PSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5117PSQX/NOPB
Texas Instruments
5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE OUTPUT FROM 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 62 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM5117PSQX/NOPB
This table gives cross-reference parts and alternative options found for LM5117PSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5117PSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5117QPSQE/NOPB | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQX/NOPB vs LM5117QPSQE/NOPB |