Part Details for LM5165DRCT by Texas Instruments
Overview of LM5165DRCT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM5165DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3555
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Buck, Vson-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:65V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:150Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5165DRCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 98 |
|
$3.8300 / $4.9500 | Buy Now |
DISTI #
296-44067-1-ND
|
DigiKey | IC REG BUCK ADJ 150MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5646 In Stock |
|
$2.0969 / $4.1800 | Buy Now |
DISTI #
595-LM5165DRCT
|
Mouser Electronics | Switching Voltage Regulators 3V-65V, 150mA Sync Buck Converter RoHS: Compliant | 3965 |
|
$2.0900 / $4.1700 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.15A 10VSON | 1950 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 0.15A 10VSON | 1830 |
|
RFQ | |
DISTI #
3007225
|
element14 Asia-Pacific | DC/DC CONV, AEC-Q100, SYNC BUCK, VSON-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 98 |
|
$2.4239 / $4.4045 | Buy Now |
DISTI #
3007225
|
Farnell | DC/DC CONV, AEC-Q100, SYNC BUCK, VSON-10 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 98 |
|
$2.6164 / $4.6695 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.15A 10VSON | 17000 |
|
$2.4120 / $3.6180 | Buy Now |
Part Details for LM5165DRCT
LM5165DRCT CAD Models
LM5165DRCT Part Data Attributes:
|
LM5165DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5165DRCT
Texas Instruments
3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 65 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM5165DRCT
This table gives cross-reference parts and alternative options found for LM5165DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5165DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5165QDRCRQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | LM5165DRCT vs LM5165QDRCRQ1 |
LM5165QDRCTQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | LM5165DRCT vs LM5165QDRCTQ1 |
LM5165DRCR | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | LM5165DRCT vs LM5165DRCR |